Part Details for P0397NLT by Pulse Electronics Corporation
Overview of P0397NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for P0397NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0397NLT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 5.9UH SMD Min Qty: 1200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5377 | Buy Now |
DISTI #
P0397NLT
|
Avnet Americas | Toroidal Inductor, 4.2 uH, 8.2 A, 10.47 Milliohm, ± 20%, SMD - Tape and Reel (Alt: P0397NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3388 / $1.5225 | Buy Now |
DISTI #
673-P0397NLT
|
Mouser Electronics | Coupled Inductors 4.2UH 20% 8.2A RoHS: Compliant | 246 |
|
$1.5300 / $2.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, P039X/P040X SMT, TomCat Series, Up to 14.4A RoHS: Compliant | 0 |
|
$1.3000 / $2.7300 | Buy Now |
DISTI #
P0397NLT
|
TTI | Coupled Inductors 4.2UH 20% 8.2A RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$1.7500 / $1.8200 | Buy Now |
DISTI #
P0397NLT
|
Avnet Americas | Toroidal Inductor, 4.2 uH, 8.2 A, 10.47 Milliohm, ± 20%, SMD - Tape and Reel (Alt: P0397NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3388 / $1.5225 | Buy Now |
DISTI #
P0397NLT
|
Avnet Americas | Toroidal Inductor, 4.2 uH, 8.2 A, 10.47 Milliohm, ± 20%, SMD - Tape and Reel (Alt: P0397NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3388 / $1.5225 | Buy Now |
DISTI #
000000000001496496
|
Sager | Coupled Inductors 4.2UH 20% 8.2A Min Qty: 1200 | 0 |
|
$1.3800 | Buy Now |
DISTI #
P0397NLT
|
Avnet Abacus | Toroidal Inductor, 4.2 uH, 8.2 A, 10.47 Milliohm, � 20%, SMD - Tape and Reel (Alt: P0397NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0397NLT
P0397NLT CAD Models
P0397NLT Part Data Attributes
|
P0397NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0397NLT
Pulse Electronics Corporation
General Purpose Inductor, 5.9uH, 20%, 2 Element, Ferrite-Core, SMD, 7159, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 7159 | |
Construction | Toroidal | |
DC Resistance | 0.01047 Ω | |
Inductance-Nom (L) | 5.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.62 mm | |
Package Length | 18.16 mm | |
Package Style | SMT | |
Package Width | 14.99 mm | |
Packing Method | TR | |
Rated Current-Max | 8.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |
Alternate Parts for P0397NLT
This table gives cross-reference parts and alternative options found for P0397NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0397NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0397T | General Purpose Inductor, 5.9uH, 20%, 2 Element, Ferrite-Core, SMD, 7159, | Pulse Electronics Corporation | P0397NLT vs P0397T |