Part Details for P0400NL by Pulse Electronics Corporation
Overview of P0400NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for P0400NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0597
|
Newark | Idctr, cpld,12Uh,5.4Adc,1:1 Npb/Tray |Pulse P0400NL Min Qty: 1155 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.5100 | Buy Now |
DISTI #
553-1785-5-ND
|
DigiKey | INDUCT ARRAY 2 COIL 18.5UH SMD Min Qty: 1155 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5377 | Buy Now |
DISTI #
P0400NL
|
Avnet Americas | Toroidal Inductor, 12.1 uH, 5.4 A, 23.24 Milliohm, ± 20%, SMD - Trays (Alt: P0400NL) RoHS: Compliant Min Qty: 1155 Package Multiple: 35 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.3388 / $1.5225 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1155 Package Multiple: 35 Container: Tray | 0Tray |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $2.7300 | Buy Now |
DISTI #
P0400NL
|
Avnet Americas | Toroidal Inductor, 12.1 uH, 5.4 A, 23.24 Milliohm, ± 20%, SMD - Trays (Alt: P0400NL) RoHS: Compliant Min Qty: 1155 Package Multiple: 35 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.3388 / $1.5225 | Buy Now |
DISTI #
000000000002153528
|
Sager | Coupled Inductors 12.1uH 20% 5.4A Min Qty: 1155 | 0 |
|
$1.3800 | Buy Now |
DISTI #
P0400NL
|
Avnet Abacus | Toroidal Inductor, 12.1 uH, 5.4 A, 23.24 Milliohm, � 20%, SMD (Alt: P0400NL) RoHS: Compliant Min Qty: 1155 Package Multiple: 35 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P0400NL
P0400NL CAD Models
P0400NL Part Data Attributes:
|
P0400NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0400NL
Pulse Electronics Corporation
General Purpose Inductor, 18.5uH, 20%, 2 Element, Ferrite-Core, SMD, 7159, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 7159 | |
Construction | Toroidal | |
DC Resistance | 0.02324 Ω | |
Inductance-Nom (L) | 18.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.62 mm | |
Package Length | 18.16 mm | |
Package Style | SMT | |
Package Width | 14.99 mm | |
Packing Method | Tube | |
Rated Current-Max | 5.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |