Part Details for P0401NLT by Pulse Electronics Corporation
Overview of P0401NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P0401NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0600
|
Newark | Idctr, cpld,18Uh,4.4Adc, t&r Npb/T&r |Pulse P0401NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
P0401NLT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 27.4UH SMD Min Qty: 1200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5377 | Buy Now |
DISTI #
P0401NLT
|
Avnet Americas | Toroidal Inductor, 18 uH, 4.4 A, 38.15 Milliohm, ± 20%, SMD - Tape and Reel (Alt: P0401NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3388 / $1.5225 | Buy Now |
DISTI #
673-P0401NLT
|
Mouser Electronics | Coupled Inductors 18uH 20% 4.4A RoHS: Compliant | 0 |
|
$1.5000 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, P039X/P040X SMT, TomCat Series, Up to 14.4A RoHS: Compliant | 0 |
|
$1.3000 / $2.7300 | Buy Now |
DISTI #
P0401NLT
|
Avnet Americas | Toroidal Inductor, 18 uH, 4.4 A, 38.15 Milliohm, ± 20%, SMD - Tape and Reel (Alt: P0401NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3388 / $1.5225 | Buy Now |
DISTI #
P0401NLT
|
Avnet Abacus | Toroidal Inductor, 18 uH, 4.4 A, 38.15 Milliohm, � 20%, SMD - Tape and Reel (Alt: P0401NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0401NLT
P0401NLT CAD Models
P0401NLT Part Data Attributes:
|
P0401NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0401NLT
Pulse Electronics Corporation
General Purpose Inductor, 27.4uH, 20%, 2 Element, Ferrite-Core, SMD, 7159, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 7159 | |
Construction | Toroidal | |
DC Resistance | 0.03815 Ω | |
Inductance-Nom (L) | 27.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.62 mm | |
Package Length | 18.16 mm | |
Package Style | SMT | |
Package Width | 14.99 mm | |
Packing Method | TR | |
Rated Current-Max | 4.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |
Alternate Parts for P0401NLT
This table gives cross-reference parts and alternative options found for P0401NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0401NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0401T | General Purpose Inductor, 27.4uH, 20%, 2 Element, Ferrite-Core, SMD, 7159 | Pulse Electronics Corporation | P0401NLT vs P0401T |