Part Details for P0402 by Pulse Electronics Corporation
Overview of P0402 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for P0402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$5.7925 / $6.9510 | Buy Now |
Part Details for P0402
P0402 CAD Models
P0402 Part Data Attributes:
|
P0402
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0402
Pulse Electronics Corporation
General Purpose Inductor, 40.5uH, 20%, 2 Element, Ferrite-Core, SMD, 7159,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7159 | |
Construction | Toroidal | |
DC Resistance | 0.05321 Ω | |
Inductance-Nom (L) | 40.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.62 mm | |
Package Length | 18.16 mm | |
Package Style | SMT | |
Package Width | 14.99 mm | |
Packing Method | Tube | |
Rated Current-Max | 3.54 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |