There are no models available for this part yet.
Overview of P0410-15UH-K by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-153ME | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, | |
XFL3012-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1212, | |
PCH-45X-153KLT | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, Ferrite-Core, |