Part Details for P0437T by Pulse Electronics Corporation
Overview of P0437T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P0437T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000093850
|
Sager | Power Inductors - SMD 5.35uH 0.6A 3.2mm Max Ht. | 0 |
|
Buy Now |
Part Details for P0437T
P0437T CAD Models
P0437T Part Data Attributes
|
P0437T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0437T
Pulse Electronics Corporation
General Purpose Inductor, 7.1uH, 15%, 1 Element, SMD, 3323
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3323 | |
Construction | Shielded | |
DC Resistance | 0.115 Ω | |
Inductance-Nom (L) | 7.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 8.51 mm | |
Package Style | SMT | |
Package Width | 5.72 mm | |
Packing Method | TR | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |