There are no models available for this part yet.
Overview of P0439NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P0439NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P0439NLT-ND
|
DigiKey | FIXED IND 14.7UH 450MA 178 MOHM Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
P0439NLT
|
Avnet Americas | Ind Power Shielded Wirewound 14.7uH 15% 450mA T/R - Tape and Reel (Alt: P0439NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.3100 | Buy Now | ||
DISTI #
000000000002153541
|
Sager | Power Inductors - SMD ROS 1, 10.79uH 0.45A 3.2mm Max Ht. | 0 |
|
Buy Now |