Part Details for P059-006 by Tripp Lite
Overview of P059-006 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P059-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2751
|
Newark | 6Ft Ceee 7/16 To C7 Ac Crd |Eaton Tripp Lite P059-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $17.8800 | Buy Now |
DISTI #
TL2532-ND
|
DigiKey | C7 TO SCHUKO, EUROPEAN COMPUTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$11.5920 / $16.2300 | Buy Now |
DISTI #
P059-006
|
Avnet Americas | Cable Assembly SJT 1.8m 2POS CEE 7/16 SCHUKO to 2POS IEC-320-C7 PL-RCP - Bulk (Alt: P059-006) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P059-006
|
Mouser Electronics | AC Power Cords 6FT CEEE 7/16 TO C7 AC CRD RoHS: Compliant | 0 |
|
$11.5200 / $16.1400 | Order Now |
DISTI #
74615265
|
RS | European Computer Power Cord, C7 to Schuko, 2.5A, 250V, 18 AWG, 6ft | Tripp Lite P059-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6100 / $16.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7000 / $14.1700 | Buy Now |
|
NAC | 1.8M POWER CORD C7 TO SCHUKO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | C7 TO SCHUKO, EUROPEAN COMPUTER POWER CORD - 2.5A, 250V, 18 AWG, 6 FT. (1.8 M), | 50 |
|
$39.9900 | Buy Now |