There are no models available for this part yet.
Overview of P0603C27R1WBT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for P0603C27R1WBT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P0603C27R1WBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 27.1 Ohm 0.05% 0.125 W ±5 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0603C27R1WBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$3.0038 / $8.1597 | Buy Now |
CAD Models for P0603C27R1WBT by Vishay Intertechnologies
Part Data Attributes for P0603C27R1WBT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.52 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
Tape, Plastic
|
Rated Power Dissipation (P)
|
0.125 W
|
Reference Standard
|
MIL-PRF-55342G
|
Resistance
|
27.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead/Silver - with Nickel barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
75 V
|
Alternate Parts for P0603C27R1WBT
This table gives cross-reference parts and alternative options found for P0603C27R1WBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603C27R1WBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060327.1OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 27.1ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | P0603C27R1WBT vs CAR060327.1OHMS0.1%5PPMHP |
P0603C27R1BBPC | Fixed Resistor, Thin Film, 0.125W, 27.1ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C27R1WBT vs P0603C27R1BBPC |
P0603Z27R1WGT | Fixed Resistor, Thin Film, 0.125W, 27.1ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | P0603C27R1WBT vs P0603Z27R1WGT |
WF06Z27R1AALQ | Fixed Resistor, Thin Film, 0.1W, 27.1ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603C27R1WBT vs WF06Z27R1AALQ |
RNCF0603ATY27R1 | Fixed Resistor, Thin Film, 0.1W, 27.1ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603C27R1WBT vs RNCF0603ATY27R1 |
P0603Z27R1BBTR | Fixed Resistor, Thin Film, 0.125W, 27.1ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | P0603C27R1WBT vs P0603Z27R1BBTR |
WF06Z27R1BTLQ | Fixed Resistor, Thin Film, 0.1W, 27.1ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603C27R1WBT vs WF06Z27R1BTLQ |
WF06Z27R1BALQ | Fixed Resistor, Thin Film, 0.1W, 27.1ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603C27R1WBT vs WF06Z27R1BALQ |
P0603C27R1BNTB | Fixed Resistor, Thin Film, 0.125W, 27.1ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C27R1WBT vs P0603C27R1BNTB |