Part Details for P0640Q12BLRP by Littelfuse Inc
Overview of P0640Q12BLRP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0640Q12BLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5340
|
Newark | Sidactor, 58V, Qfn, No. Of Pins:2Pins, Thyristor Type:Sidac, Breakover Voltage Max:77V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:80A, Peak Off-State Voltage, Vdrm:58V, Holding Current Max:150Ma, Thyristor Case:Qfn Rohs Compliant: Yes |Littelfuse P0640Q12BLRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8940 | Buy Now |
DISTI #
92K8334
|
Newark | Sidactor? Bi 58V 100A Qfn 3X3 2L Rohs/ Tr Rohs Compliant: Yes |Littelfuse P0640Q12BLRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.6430 | Buy Now |
DISTI #
P0640Q12BLRPTR-ND
|
DigiKey | THYRISTOR 58V 250A 2TDFN Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5764 / $0.6043 | Buy Now |
DISTI #
576-P0640Q12BLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 58V 100A QFN 3X3 2L SIDACtor Bi RoHS: Compliant | 0 |
|
$0.5760 / $0.6040 | Order Now |
|
Future Electronics | Q2L Series 58 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - QFN-2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 58V 2TDFN | 0 |
|
$1.1654 / $1.2819 | RFQ |
Part Details for P0640Q12BLRP
P0640Q12BLRP CAD Models
P0640Q12BLRP Part Data Attributes:
|
P0640Q12BLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0640Q12BLRP
Littelfuse Inc
SIDAC, 77V V(BO) Max, QFN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | QFN | |
Package Description | CHIP CARRIER, S-PBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |