There are no models available for this part yet.
Overview of P0641SC by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for P0641SC by Ohmite Mfg Co
Part Data Attributes for P0641SC by Ohmite Mfg Co
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Part Package Code
|
DO-214AA
|
Package Description
|
SOC,
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-C2
|
Length
|
4.395 mm
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOC
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.39 mm
|
Surface Mount
|
YES
|
Telecom IC Type
|
SURGE PROTECTION CIRCUIT
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Width
|
3.75 mm
|
Alternate Parts for P0641SC
This table gives cross-reference parts and alternative options found for P0641SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0641SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0641SCL | Surge Protection Circuit, PDSO2, DO-214AA, 2 PIN | Littelfuse Inc | P0641SC vs P0641SCL |
Related Parts for P0641SC
-
P0904UCLRPTelecom Protection Circuits
-
P0598Fixed Inductors
-
OP450GRU-REELOperational Amplifiers
-
P0080SASilicon Surge Protectors
-
SN65LVDS304ZQERLine Driver or Receivers
-
2351.25Electric Fuses
-
OR3T1256BA352-DBField Programmable Gate Arrays
-
P16EER11HREDREDPushbutton Switches
-
P1015RF/Microwave Amplifiers