Part Details for P0648.154NLT by Pulse Electronics Corporation
Overview of P0648.154NLT by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for P0648.154NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $1.7400 | Buy Now |
DISTI #
000000000002153568
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE | 0 |
|
Buy Now |
Part Details for P0648.154NLT
P0648.154NLT CAD Models
P0648.154NLT Part Data Attributes
|
P0648.154NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0648.154NLT
Pulse Electronics Corporation
General Purpose Inductor, 152uH, 20%, Ferrite-Core, 5151,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5151 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.41 Ω | |
Inductance-Nom (L) | 152 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 13.08 mm | |
Package Style | SMT | |
Package Width | 13.08 mm | |
Packing Method | TR | |
Rated Current-Max | 1.2 A | |
Shielded | NO | |
Tolerance | 20% |