Part Details for P0648.192T by Pulse Electronics Corporation
Overview of P0648.192T by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P0648.192T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6948 |
|
RFQ | ||
|
Bristol Electronics | 3762 |
|
RFQ |
Part Details for P0648.192T
P0648.192T CAD Models
P0648.192T Part Data Attributes
|
P0648.192T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0648.192T
Pulse Electronics Corporation
General Purpose Inductor, 1.9uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5151 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.0075 Ω | |
Inductance-Nom (L) | 1.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 13.08 mm | |
Package Style | SMT | |
Package Width | 13.08 mm | |
Packing Method | TR | |
Rated Current-Max | 9.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED WITH PEAK DC CURRENT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |