There are no models available for this part yet.
Overview of P0648.323NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for P0648.323NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P0648.323NLT
|
Avnet Americas | Power Inductor (SMD), 32 uH, ± 20%, 2.5 A, Unshielded, 2.9 A, 13.08mm x 13.08mm x 5mm - Tape and Reel (Alt: P0648.323NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $1.7400 | Buy Now | ||
DISTI #
000000000002153573
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE | 0 |
|
Buy Now | ||
DISTI #
P0648.323NLT
|
Avnet Abacus | Power Inductor (SMD), 32 uH, � 20%, 2.5 A, Unshielded, 2.9 A, 13.08mm x 13.08mm x 5mm - Tape and Reel (Alt: P0648.323NLT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for P0648.323NLT by Pulse Electronics Corporation
Part Data Attributes for P0648.323NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
5151
|
Construction
|
Unshielded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.09 Ω
|
Inductance-Nom (L)
|
32 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5 mm
|
Package Length
|
13.08 mm
|
Package Style
|
SMT
|
Package Width
|
13.08 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
2.5 A
|
Shielded
|
NO
|
Tolerance
|
20%
|