Part Details for P0648.463NLT by Pulse Electronics Corporation
Overview of P0648.463NLT by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for P0648.463NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0648.463NLT
|
Avnet Americas | Power Inductor (SMD), 46 uH, ± 20%, 2.1 A, Unshielded, 2.4 A, 13.08mm x 13.08mm x 5mm - Tape and Reel (Alt: P0648.463NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $1.7400 | Buy Now |
DISTI #
000000000002153578
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE | 0 |
|
Buy Now | |
DISTI #
P0648.463NLT
|
Avnet Abacus | Power Inductor (SMD), 46 uH, � 20%, 2.1 A, Unshielded, 2.4 A, 13.08mm x 13.08mm x 5mm - Tape and Reel (Alt: P0648.463NLT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0648.463NLT
P0648.463NLT CAD Models
P0648.463NLT Part Data Attributes
|
P0648.463NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0648.463NLT
Pulse Electronics Corporation
General Purpose Inductor, 46uH, 20%, Ferrite-Core, 5151,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5151 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.148 Ω | |
Inductance-Nom (L) | 46 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 13.08 mm | |
Package Style | SMT | |
Package Width | 13.08 mm | |
Packing Method | TR | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for P0648.463NLT
This table gives cross-reference parts and alternative options found for P0648.463NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0648.463NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0648.463 | General Purpose Inductor, 46uH, 20%, 1 Element, Ferrite-Core, SMD, 5151 | Pulse Electronics Corporation | P0648.463NLT vs P0648.463 |