Part Details for P0648.682NLT by Pulse Electronics Corporation
Overview of P0648.682NLT by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for P0648.682NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002153581
|
Sager | Power Inductors - SMD 4.6uH SMT POWER IND | 0 |
|
Buy Now | |
DISTI #
P0648.682NLT
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 20%, 5.1 A, Unshielded, 6.6 A, 13.08mm x 13.08mm x 5mm - Tape and Reel (Alt: P0648.682NLT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0648.682NLT
P0648.682NLT CAD Models
P0648.682NLT Part Data Attributes
|
P0648.682NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0648.682NLT
Pulse Electronics Corporation
General Purpose Inductor, 6.8uH, 20%, Ferrite-Core, 5151,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5151 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 13.08 mm | |
Package Style | SMT | |
Package Width | 13.08 mm | |
Packing Method | TR | |
Rated Current-Max | 5.1 A | |
Shielded | NO | |
Tolerance | 20% |