P0648.682T
Pulse Electronics Corporation
Description: General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 5151

Overview of P0648.682T by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for P0648.682T by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # P0648682T
Avnet Abacus UNSHIELDED DRUM CORE INDUCTOR (Alt: P0648682T) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Abacus - 0
Buy Now

CAD Models for P0648.682T by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0648.682T by Pulse Electronics Corporation

P0648.682T
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
5151
Construction
Unshielded
Core Material
Ferrite
DC Resistance
0.022 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Height
5 mm
Package Length
13.08 mm
Package Style
SMT
Package Width
13.08 mm
Packing Method
TR
Rated Current-Max
5.1 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
INDUCTANCE MEASURED WITH PEAK DC CURRENT
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. P0648.682T
    Pulse Electronics Corporation
    General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0648.682T by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0648.682T by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of P0648.682T would you like to use for your alert(s)?
  • Please alert me when P0648.682T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0648.682T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0648.682T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0648.682T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0648.682T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0648.682T by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: