Part Details for P0720ECMCLAP by Littelfuse Inc
Overview of P0720ECMCLAP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0720ECMCLAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6908
|
Newark | Bulk/Protection Thyristor/Sidactor Bi 65V 500A To92 Rohs Rohs Compliant: Yes |Littelfuse P0720ECMCLAP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 / $0.7640 | Buy Now |
DISTI #
P0720ECMCLAP-ND
|
DigiKey | THYRISTOR 65V 400A TO226-2 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6149 / $0.6769 | Buy Now |
DISTI #
576-P0720ECMCLAP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 65V 500A RoHS: Compliant | 0 |
|
$0.6950 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 65V TO226-2 | 0 |
|
$1.2295 / $1.3524 | RFQ |
Part Details for P0720ECMCLAP
P0720ECMCLAP CAD Models
P0720ECMCLAP Part Data Attributes:
|
P0720ECMCLAP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0720ECMCLAP
Littelfuse Inc
Silicon Surge Protector, 88V V(BO) Max, 30A, TO-92, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 88 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 65 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |