Part Details for P0720SB by YAGEO Corporation
Overview of P0720SB by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0720SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1218
|
Newark | Tvs Thyristor, 65V, 80A, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa, Thyristor Type:Surge Protector, Breakover Voltage Vbo Max:-, No. Of Circuits:1Circuits, Peak Pulse Current Rohs Compliant: Yes |Yageo P0720SB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 125 |
|
$0.2440 | Buy Now |
DISTI #
YAG6757CT-ND
|
DigiKey | TSS DO214AA/SMB, 65V 80A, REEL 1 Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14745 In Stock |
|
$0.1619 / $0.5600 | Buy Now |
DISTI #
P0720SB
|
Avnet Americas | Thyristor TSS Single 88V 80A 65V 2-Pin DO-214AA T/R - Tape and Reel (Alt: P0720SB) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P0720SB
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD DO214AA 65V 80A RoHS: Compliant | 0 |
|
$0.2000 / $0.3700 | Order Now |
|
Future Electronics | TSS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 43 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2150 | Buy Now |
DISTI #
P0720SB
|
Avnet Abacus | Thyristor TSS Single 88V 80A 65V 2-Pin DO-214AA T/R (Alt: P0720SB) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 30A 65V DO214AA SMB SM | 0 |
|
$0.2325 / $0.2674 | RFQ |
Part Details for P0720SB
P0720SB CAD Models
P0720SB Part Data Attributes
|
P0720SB
YAGEO Corporation
Buy Now
|
Compare Parts:
P0720SB
YAGEO Corporation
|
Samacsys Manufacturer | YAGEO |