There are no models available for this part yet.
Overview of P0720SBLRP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0720SBLRP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K6913
|
Newark | T&r/Protection Thyristor/Sidactor Bi 65V 100A Do214 2L Rohs Rohs Compliant: Yes |Littelfuse P0720SBLRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6040 | Buy Now | |
DISTI #
P0720SBLRPCT-ND
|
DigiKey | THYRISTOR 65V 250A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
255 In Stock |
|
$0.4804 / $1.2900 | Buy Now | |
DISTI #
576-P0720SBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 65V RoHS: Compliant | 0 |
|
$0.5490 | Order Now | |
Future Electronics | P0720S_L Series 150 mA 65 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4600 | Buy Now | ||
Future Electronics | P0720S_L Series 150 mA 65 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4600 | Buy Now | ||
Future Electronics | P0720S_L Series 150 mA 65 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4850 / $0.5100 | Buy Now | ||
DISTI #
34387119
|
Verical | Thyristor Surge Protection Devices 65V 30A 2-Pin DO-214AA T/R Min Qty: 13 Package Multiple: 1 Date Code: 1744 | Americas - 52749 |
|
$0.4441 | Buy Now | |
Bristol Electronics | 20734 |
|
RFQ | ||||
Quest Components | 16587 |
|
$1.1070 / $2.9520 | Buy Now | |||
DISTI #
P0720SBLRP
|
TTI | Thyristor Surge Protection Devices - TSPD 100A 65V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4690 / $0.4880 | Buy Now |
CAD Models for P0720SBLRP by Littelfuse Inc
Part Data Attributes for P0720SBLRP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DO-214AA
|
Package Description
|
SMALL OUTLINE, R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P0720SBLRP
This table gives cross-reference parts and alternative options found for P0720SBLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0720SBLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0720SBRP | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P0720SBLRP vs P0720SBRP |