Part Details for P0751.153NLT by Pulse Electronics Corporation
Overview of P0751.153NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0751.153NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3254
|
Newark | Power Inductor, Smd, 15Uh, 3A, Inductance:15Μh, Rms Current (Irms):3A, Inductor Construction:Unshielded, Saturation Current (Isat):3A, Product Range:-, Dc Resistance Max:0.055Ohm, Inductance Tolerance:± 20%, Product Length:12.95Mm Rohs Compliant: Yes |Pulse Electronics P0751.153NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4890 / $0.5190 | Buy Now |
DISTI #
51AK3253
|
Newark | Power Inductor, Smd, 15Uh, 3A, Inductance:15Μh, Rms Current (Irms):3A, Inductor Construction:Unshielded, Saturation Current (Isat):3A, Product Range:-, Dc Resistance Max:0.055Ohm, Inductance Tolerance:± 20%, Product Length:12.95Mm Rohs Compliant: Yes |Pulse Electronics P0751.153NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7210 | Buy Now |
DISTI #
553-1062-1-ND
|
DigiKey | FIXED IND 15UH 3A 55 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49195 In Stock |
|
$0.4594 / $0.8500 | Buy Now |
DISTI #
P0751.153NLT
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 3.1 A, Unshielded, 3 A, 12.95mm x 9.4mm x 5.46mm - Tape and Reel (Alt: P0751.153NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now |
DISTI #
673-P0751.153NLT
|
Mouser Electronics | Power Inductors - SMD 15uH 20% 3A RoHS: Compliant | 1734 |
|
$0.5250 / $0.8500 | Buy Now |
|
Future Electronics | Inductor Power Unshielded Wirewound 15uH 20% 100KHz 3A 0.055Ohm DCR T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A RoHS: Compliant |
6400 In Stock |
|
$0.4624 / $0.5639 | Buy Now |
DISTI #
P0751.153NLT
|
TTI | Power Inductors - SMD 15uH 20% 3A pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 1600 In Stock |
|
$0.4610 | Buy Now |
DISTI #
P0751.153NLT
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 3.1 A, Unshielded, 3 A, 12.95mm x 9.4mm x 5.46mm - Tape and Reel (Alt: P0751.153NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now |
DISTI #
P0751.153NLT
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 3.1 A, Unshielded, 3 A, 12.95mm x 9.4mm x 5.46mm - Tape and Reel (Alt: P0751.153NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now |
Part Details for P0751.153NLT
P0751.153NLT CAD Models
P0751.153NLT Part Data Attributes
|
P0751.153NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0751.153NLT
Pulse Electronics Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.46 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |