There are no models available for this part yet.
Overview of P0751.222NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0751.222NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK0626
|
Newark | Ind, kanga1,do3316,t&r Npb/T&r |Pulse P0751.222NLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4890 / $0.5190 | Buy Now | |
DISTI #
553-1057-1-ND
|
DigiKey | FIXED IND 2.2UH 6.1A 15 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5767 In Stock |
|
$0.4594 / $0.8500 | Buy Now | |
DISTI #
P0751.222NLT
|
Avnet Americas | Ind Power Unshielded Wirewound 2.2uH 20% 100KHz 6.1A T/R - Tape and Reel (Alt: P0751.222NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now | |
DISTI #
673-P0751.222NLT
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 7A RoHS: Compliant | 3137 |
|
$0.4590 / $0.8500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now | ||
Onlinecomponents.com | P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A RoHS: Compliant | 0 |
|
$0.4562 / $0.9555 | Buy Now | ||
Bristol Electronics | 2672 |
|
RFQ | ||||
Bristol Electronics | 180 |
|
RFQ | ||||
Quest Components | Inductor, Ferrite Core, 2.2uh, 20±% | 976 |
|
$0.3880 / $0.9700 | Buy Now | ||
Quest Components | Inductor, Ferrite Core, 2.2uh, 20±% | 144 |
|
$0.6650 / $1.3300 | Buy Now |
CAD Models for P0751.222NLT by Pulse Electronics Corporation
Part Data Attributes for P0751.222NLT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
9 Weeks
|
Case/Size Code
|
5137
|
Construction
|
Rectangular
|
DC Resistance
|
0.015 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.46 mm
|
Package Length
|
12.95 mm
|
Package Style
|
SMT
|
Package Width
|
9.4 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
6.1 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|