Part Details for P0770.223NL by Pulse Electronics Corporation
Overview of P0770.223NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0770.223NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2853-ND
|
DigiKey | FIXED IND 22UH 700MA 370MOHM SMD Min Qty: 145 Lead time: 16 Weeks Container: Tray |
4920 In Stock |
|
$0.4383 / $0.6106 | Buy Now |
Part Details for P0770.223NL
P0770.223NL CAD Models
P0770.223NL Part Data Attributes
|
P0770.223NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0770.223NL
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Rated Current-Max | 0.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED WITH PEAK RATED CURRENT | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for P0770.223NL
This table gives cross-reference parts and alternative options found for P0770.223NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0770.223NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0770.223T | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618 | Pulse Electronics Corporation | P0770.223NL vs P0770.223T |