Part Details for P0770.223NLT by Pulse Electronics Corporation
Overview of P0770.223NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0770.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0641
|
Newark | Inductor, roo, d01608,sm, t&r Npb/T&r |Pulse P0770.223NLT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.4590 | Buy Now |
DISTI #
553-P0770.223NLTCT-ND
|
DigiKey | FIXED IND 22UH 700MA 370MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4752 In Stock |
|
$0.4069 / $0.7500 | Buy Now |
DISTI #
P0770.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 800 mA, Unshielded, 700 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: P0770.223NLT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4150 / $0.4720 | Buy Now |
DISTI #
673-P0770.223NLT
|
Mouser Electronics | Power Inductors - SMD 22uH 20% '223' RoHS: Compliant | 8512 |
|
$0.4400 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | P0770 SMT Unshielded Drum Core Inductor series, up to 2.9A RoHS: Compliant |
5000 Partner Stock |
|
$0.4348 / $0.5281 | Buy Now |
DISTI #
P0770.223NLT
|
TTI | Power Inductors - SMD 22uH 20% '223' pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4100 / $0.4180 | Buy Now |
DISTI #
P0770.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 800 mA, Unshielded, 700 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: P0770.223NLT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4150 / $0.4720 | Buy Now |
DISTI #
000000000001496562
|
Sager | Power Inductors - SMD 22uH 20% '223' Min Qty: 5000 | 0 |
|
$0.4283 | Buy Now |
DISTI #
P0770.223NLT
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 800 mA, Unshielded, 700 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: P0770.223NLT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0770.223NLT
P0770.223NLT CAD Models
P0770.223NLT Part Data Attributes:
|
P0770.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0770.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2618 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Rated Current-Max | 0.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED WITH PEAK RATED CURRENT | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for P0770.223NLT
This table gives cross-reference parts and alternative options found for P0770.223NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0770.223NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0770.223T | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618 | Pulse Electronics Corporation | P0770.223NLT vs P0770.223T |