Part Details for P0805E4531BNT by Vishay Intertechnologies
Results Overview of P0805E4531BNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0805E4531BNT Information
P0805E4531BNT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P0805E4531BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1637
|
Newark | P 0805 E 4531 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0805E4531BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9700 / $4.6500 | Buy Now |
DISTI #
P0805E4531BNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0805 Size 4.53K Ohm 0.1% 0.2 W ?25 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0805E4531BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4835 / $4.1300 | Buy Now |
Part Details for P0805E4531BNT
P0805E4531BNT CAD Models
P0805E4531BNT Part Data Attributes
|
P0805E4531BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805E4531BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805E4531BNT
This table gives cross-reference parts and alternative options found for P0805E4531BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805E4531BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0805E4531WN | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.05 %, 25 ppm, 4530 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | P0805E4531BNT vs P0805E4531WN |
P0805E4531BBT | Vishay Intertechnologies | $5.4888 | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | P0805E4531BNT vs P0805E4531BBT |
P0805E4531BNTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | P0805E4531BNT vs P0805E4531BNTD |
P0805E4531BNTF | Vishay Intertechnologies | $2.3950 | Fixed Resistor, | P0805E4531BNT vs P0805E4531BNTF |