Part Details for P0805E4531BNTD by Vishay Intertechnologies
Overview of P0805E4531BNTD by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805E4531BNTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1638
|
Newark | P 0805 E 4531 B N Tr1000 E2 /Waffle Pack Or Tape & Reel |Vishay P0805E4531BNTD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 / $2.3600 | Buy Now |
DISTI #
P0805E4531BNTD
|
Avnet Americas | SMD Chip Resistor, 4.53 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0805E4531BNTD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.6505 / $4.3902 | Buy Now |
DISTI #
P0805E4531BNTD
|
Avnet Abacus | SMD Chip Resistor, 4.53 kOhm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision (Alt: P0805E4531BNTD) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P0805E4531BNTD
P0805E4531BNTD CAD Models
P0805E4531BNTD Part Data Attributes
|
P0805E4531BNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805E4531BNTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805E4531BNTD
This table gives cross-reference parts and alternative options found for P0805E4531BNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805E4531BNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0805E4531BNT | Vishay Intertechnologies | $5.4888 | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | P0805E4531BNTD vs P0805E4531BNT |
P0805E4531BNTF | Vishay Intertechnologies | $2.3950 | Fixed Resistor, | P0805E4531BNTD vs P0805E4531BNTF |
P0805E4531BGE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | P0805E4531BNTD vs P0805E4531BGE4 |
P0805E4531WGTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | P0805E4531BNTD vs P0805E4531WGTA |
P0805E4531WBTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | P0805E4531BNTD vs P0805E4531WBTE |
P0805E4531WN | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.05 %, 25 ppm, 4530 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | P0805E4531BNTD vs P0805E4531WN |