Part Details for P0805Y2262BBT by Vishay Intertechnologies
Overview of P0805Y2262BBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805Y2262BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0805Y2262BBT
|
Avnet Americas | SMD Chip Resistor, 22.6 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P0805Y2262BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.8550 / $5.0831 | Buy Now |
DISTI #
P0805Y2262BBT
|
Avnet Abacus | SMD Chip Resistor, 22.6 kOhm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0805Y2262BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0805Y2262BBT
P0805Y2262BBT CAD Models
P0805Y2262BBT Part Data Attributes
|
P0805Y2262BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805Y2262BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805Y2262BBT
This table gives cross-reference parts and alternative options found for P0805Y2262BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y2262BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Y2262BGPE | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2262BBT vs P0805Y2262BGPE |
CMP080522K60.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2262BBT vs CMP080522K60.1%10PPM/KNP20 |
CMP080522K60.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2262BBT vs CMP080522K60.1%10PPM/KNS |
P0805Y2262BNTC | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2262BBT vs P0805Y2262BNTC |
CMP080522K60.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2262BBT vs CMP080522K60.05%10PPM/KNP20 |
P0805Y2262BNTE | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2262BBT vs P0805Y2262BNTE |
CMP080522K60.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2262BBT vs CMP080522K60.05%10PPM/KNP5 |
P0805Y2262BGTB | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2262BBT vs P0805Y2262BGTB |
P0805Y2262WG | RESISTOR, THIN FILM, 0.2 W, 0.05 %, 10 ppm, 22600 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Sfernice | P0805Y2262BBT vs P0805Y2262WG |
CMP080522K60.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2262BBT vs CMP080522K60.1%10PPM/KNP10 |