Part Details for P0805Y4531BBT by Vishay Intertechnologies
Results Overview of P0805Y4531BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0805Y4531BBT Information
P0805Y4531BBT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P0805Y4531BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P1853
|
Newark | P 0805 Y 4531 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0805Y4531BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5400 / $5.3200 | Buy Now |
DISTI #
P0805Y4531BBT
|
Avnet Americas | SMD Chip Resistor, 4.53 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P0805Y4531BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.8524 / $4.7168 | Buy Now |
DISTI #
P0805Y4531BBT
|
Avnet Abacus | SMD Chip Resistor, 4.53 kOhm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0805Y4531BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0805Y4531BBT
P0805Y4531BBT CAD Models
P0805Y4531BBT Part Data Attributes
|
P0805Y4531BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805Y4531BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805Y4531BBT
This table gives cross-reference parts and alternative options found for P0805Y4531BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y4531BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0805Y4531BNT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,4.53K OHMS,150WV,.1% +/-TOL,-10,10PPM TC,0805 CASE | P0805Y4531BBT vs P0805Y4531BNT |
CMP08054K530.1%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | P0805Y4531BBT vs CMP08054K530.1%10PPM/KNS |
CMP08054K530.05%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | P0805Y4531BBT vs CMP08054K530.05%10PPM/KKP10 |
CMP08054K530.05%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | P0805Y4531BBT vs CMP08054K530.05%10PPM/KNP5 |
CMP08054K530.1%10PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | P0805Y4531BBT vs CMP08054K530.1%10PPM/KNP20 |
P0805Y4531BNTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | P0805Y4531BBT vs P0805Y4531BNTA |
CMP08054K530.1%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | P0805Y4531BBT vs CMP08054K530.1%10PPM/KKS |
P0705Y4531BBT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | P0805Y4531BBT vs P0705Y4531BBT |
P0805Y4531BBW | Vishay Intertechnologies | $7.7126 | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | P0805Y4531BBT vs P0805Y4531BBW |
CMP08054K530.1%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 4530ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | P0805Y4531BBT vs CMP08054K530.1%10PPM/KNP10 |