There are no models available for this part yet.
Overview of P082S-61F4DAR500K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P082S-61F4DAR500K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-P082S-61F4DAR500K-ND
|
DigiKey | PANEL ROTARY POTENTIOMETER Min Qty: 3360 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4038 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3360 Package Multiple: 1680 Lead time: 32 Weeks | 0 |
|
$2.2100 | Buy Now | ||
Onlinecomponents.com | Potentiometer With Rotary Switch Module - 500k Ohms - ±20% - 0.025W - Audio - 2 Gangs - Flatted Shaft - M6 Bushing Thread - PC Pins - Panel Mount. RoHS: Compliant | 0 |
|
$2.1800 / $6.1200 | Buy Now | ||
DISTI #
000000000006478248
|
Sager | Potentiometers Min Qty: 1680 | 0 |
|
$2.5500 | Buy Now |