Part Details for P0846 by Pulse Electronics Corporation
Overview of P0846 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for P0846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 14.8UH, 20%, 1 ELEMENT | 220 |
|
$2.0350 / $3.3000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 14.8UH, 20%, 1 ELEMENT | 181 |
|
$1.4300 / $3.3000 | Buy Now |
DISTI #
P0846
|
Avnet Abacus | 260kHz SWITCHER INDUCTOR (Alt: P0846) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 | Abacus - 0 |
|
Buy Now |
Part Details for P0846
P0846 CAD Models
P0846 Part Data Attributes
|
P0846
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0846
Pulse Electronics Corporation
General Purpose Inductor, 14.8uH, 20%, 1 Element, 6746, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroid | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 14.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.89 mm | |
Lead Length | 3.31 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.05 mm | |
Package Length | 17.02 mm | |
Package Style | Radial | |
Package Width | 11.69 mm | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |