Part Details for P0846S by Pulse Electronics Corporation
Overview of P0846S by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for P0846S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 95 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | 76 |
|
$1.0500 / $2.8000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 211 |
|
RFQ |
Part Details for P0846S
P0846S CAD Models
P0846S Part Data Attributes
|
P0846S
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0846S
Pulse Electronics Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 7067, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SMD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7067 | |
Construction | Toroid | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 14.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.91 mm | |
Package Length | 17.78 mm | |
Package Style | SMT | |
Package Width | 17.02 mm | |
Packing Method | Tube | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for P0846S
This table gives cross-reference parts and alternative options found for P0846S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0846S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0846ST | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 7067, SMD | Pulse Electronics Corporation | P0846S vs P0846ST |