Part Details for P0848NL by Pulse Electronics Corporation
Overview of P0848NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0848NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3284
|
Newark | Toroidal Inductor, 50Uh, 5A, Tht, Product Range:-, Inductance:50Μh, Rms Current (Irms):5A, Dc Resistance Max:0.05Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics P0848NL Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.6100 | Buy Now |
DISTI #
46W2169
|
Newark | Inductor, 50Uh, Smt, 5A, 34.3X24.1Mm, Product Range:Simple Switcher Series, Inductance:50Μh, Rms Current (Irms):5A, Dc Resistance Max:0.05Ohm, Inductance Tolerance:± 20%, Dc Current Rating:5A, Inductor Case Style:Through Hole, Lead Rohs Compliant: Yes |Pulse Electronics P0848NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $3.8900 | Buy Now |
DISTI #
553-1121-ND
|
DigiKey | FIXED IND 50UH 5A 50 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
588 In Stock |
|
$2.2716 / $4.4600 | Buy Now |
DISTI #
P0848NL
|
Avnet Americas | Toroidal Inductor, 50 uH, 5 A, 50 Milliohm, ± 20% - Trays (Alt: P0848NL) RoHS: Compliant Min Qty: 825 Package Multiple: 55 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.0483 / $2.3294 | Buy Now |
DISTI #
673-P0848NL
|
Mouser Electronics | Power Inductors - SMD 260KHZ SWITCHER IND RoHS: Compliant | 491 |
|
$2.5300 / $4.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 825 Package Multiple: 55 Container: Tray | 0Tray |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | Toroid Indutor, P08XX SMT series for National 260kHz Simple Switcher, Up To 5A RoHS: Compliant |
440 In Stock |
|
$2.1900 / $3.2400 | Buy Now |
DISTI #
69766784
|
Verical | Inductor Power Toroid 50uH 20% 5A 0.05Ohm DCR RDL Min Qty: 3 Package Multiple: 1 Date Code: 2324 | Americas - 770 |
|
$2.1560 / $3.3580 | Buy Now |
DISTI #
51682404
|
Verical | Inductor Power Toroid 50uH 20% 5A 0.05Ohm DCR RDL Min Qty: 20 Package Multiple: 10 Date Code: 2030 | Americas - 440 |
|
$3.1162 / $4.1854 | Buy Now |
DISTI #
19806986
|
Verical | Inductor Power Toroid 50uH 20% 5A 0.05Ohm DCR RDL Min Qty: 3 Package Multiple: 1 | Americas - 105 |
|
$1.8810 / $2.6240 | Buy Now |
Part Details for P0848NL
P0848NL CAD Models
P0848NL Part Data Attributes
|
P0848NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0848NL
Pulse Electronics Corporation
General Purpose Inductor, 50uH, 20%, 1 Element, 9560, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Construction | Toroid | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.99 mm | |
Lead Length | 3.31 mm | |
Lead Spacing | 11.44 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 34.29 mm | |
Package Length | 24.13 mm | |
Package Style | Radial | |
Package Width | 15.24 mm | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |