P0850S
Description: General Purpose Inductor, 24.7uH, 20%, 2 Element, SMD, SMD

Overview of P0850S by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P0850S by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   170
RFQ
Quest Components   176
  • 1 $11.5200
  • 34 $7.1040
  • 142 $6.3360
$6.3360 / $11.5200 Buy Now

CAD Models for P0850S by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0850S by Pulse Electronics Corporation

P0850S
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
SMD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Toroid
DC Resistance
0.026 Ω
Inductance-Nom (L)
23 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Height
12.7 mm
Package Length
30.99 mm
Package Style
SMT
Package Width
25.4 mm
Packing Method
Tube
Rated Current-Max
5 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
SERIES CONNECTED
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
ONE SURFACE
Tolerance
20%
Want to compare parts?
  1. P0850S
    Pulse Electronics Corporation
    General Purpose Inductor, 24.7uH, 20%, 2 Element, SMD, SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0850S by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0850S by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of P0850S would you like to use for your alert(s)?
  • Please alert me when P0850S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0850S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0850S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0850S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0850S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0850S by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: