Part Details for P0850SNLT by Pulse Electronics Corporation
Overview of P0850SNLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0850SNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0660
|
Newark | Simple Switcher Choke, t&r Npb/T&r |Pulse P0850SNLT RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4300 / $3.1100 | Buy Now |
DISTI #
P0850SNLT-ND
|
DigiKey | FIXED IND 23UH 5A 13 MOHM SMD Min Qty: 750 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8474 | Buy Now |
DISTI #
P0850SNLT
|
Avnet Americas | Ind Power Wirewound 24.7uH 20% 5A T/R - Tape and Reel (Alt: P0850SNLT) RoHS: Compliant Min Qty: 750 Package Multiple: 75 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
$2.3964 / $2.7253 | Buy Now |
DISTI #
673-P0850SNLT
|
Mouser Electronics | Power Inductors - SMD 260kHz SWITCHER INDUCTOR RoHS: Compliant | 0 |
|
$2.6900 / $2.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 75 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.5100 | Buy Now |
|
Onlinecomponents.com | Toroid Indutor, P08XX SMT series for National 260kHz Simple Switcher, Up To 5A RoHS: Compliant | 0 |
|
$2.3300 / $4.8700 | Buy Now |
DISTI #
000000000002153585
|
Sager | Power Inductors - SMD 260kHz SWITCHER INDUCTOR Min Qty: 750 | 0 |
|
$2.4700 | Buy Now |
Part Details for P0850SNLT
P0850SNLT CAD Models
P0850SNLT Part Data Attributes
|
P0850SNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0850SNLT
Pulse Electronics Corporation
General Purpose Inductor, 24.7uH, 20%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Construction | Toroid | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 23 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 30.99 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | TR | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | SERIES CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |