There are no models available for this part yet.
Overview of P0901CA2LRP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P0901CA2LRP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K6072
|
Newark | Sidactor Uni 75V 50A Do214 3L Rohs/Tr Rohs Compliant: Yes |Littelfuse P0901CA2LRP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6210 | Buy Now | |
DISTI #
P0901CA2LRPCT-ND
|
DigiKey | TVS DEVICE MIXED 98V DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2661 In Stock |
|
$0.6064 / $2.2800 | Buy Now | |
DISTI #
576-P0901CA2LRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 75V RoHS: Compliant | 0 |
|
$0.6040 | Order Now | |
Future Electronics | P0901CA2L Series 120mA 75V TwinSLIC™ SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6000 / $0.6250 | Buy Now | ||
Future Electronics | P0901CA2L Series 120mA 75V TwinSLIC™ SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6000 / $0.6250 | Buy Now | ||
Bristol Electronics | 2500 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 4 | 154 |
|
$0.6187 / $1.6500 | Buy Now | ||
Quest Components | 2000 |
|
$0.9900 / $2.6400 | Buy Now | |||
Quest Components | 123 |
|
$0.8250 / $2.2000 | Buy Now | |||
DISTI #
P0901CA2LRP
|
TTI | Thyristor Surge Protection Devices - TSPD 50A 75V RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5920 | Buy Now |