There are no models available for this part yet.
Overview of P0901DF-1E by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0901DF-1E by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87R1175
|
Newark | Fvsp 75V 30A Soic 8L Rohs/ Tr |Littelfuse P0901DF-1E RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.7090 | Buy Now | |
DISTI #
P0901DF-1ETR-ND
|
DigiKey | TVS DEVICE MIXED 75V MS-012 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5711 / $0.6286 | Buy Now | |
DISTI #
576-P0901DF-1E
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD FVSP 75V 30A SOIC 8L RoHS: Compliant | 0 |
|
$0.5710 / $0.6220 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5870 | Buy Now | ||
Ozdisan Elektronik | SIDACTOR SLIC ENHC 75V 30A 8SOIC | 0 |
|
$1.1814 / $1.2995 | RFQ |
CAD Models for P0901DF-1E by Littelfuse Inc
Part Data Attributes for P0901DF-1E by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakover Voltage-Max
|
98 V
|
Configuration
|
SERIES CONNECTED, 2 ELEMENTS WITH BUILT-IN DIODE
|
Holding Current-Max
|
150 mA
|
Holding Current-Nom
|
150 mA
|
JEDEC-95 Code
|
MS-012AA
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-Repetitive Pk On-state Cur
|
1 A
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
IEC-61000-4-5; UL RECOGNIZED
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Device Type
|
SIDAC
|