There are no models available for this part yet.
Overview of P0915N-FC15AR50K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0915N-FC15AR50K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85R2645
|
Newark | Rotary Pot, 50K, 0.025W, Th, Track Resistance:50Kohm, No. Of Turns:1Turns, Track Taper:Audio, Power Rating:25Mw, Resistance Tolerance:± 20%, Product Range:P091 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P0915N-FC15AR50K RoHS: Compliant Min Qty: 5880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9450 | Buy Now | |
DISTI #
P0915N-FC15AR50K-ND
|
DigiKey | POT 50K OHM 1/40W PLASTIC LOG Min Qty: 5880 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1817 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5880 Package Multiple: 1960 Lead time: 32 Weeks | 0 |
|
$1.0200 | Buy Now | ||
Onlinecomponents.com | Potentiometer - Single Gang - 50K (+/-) 20% - 0.025W - Audio Taper - Top Adjust - D Shaped Shaft 15mm Long - PCB Through Hole RoHS: Compliant |
3832 Partner Stock |
|
$0.9880 / $1.4600 | Buy Now | ||
DISTI #
000000000003350072
|
Sager | Potentiometers 9 mm ROTARY PANEL POT Min Qty: 1960 | 0 |
|
$1.1700 | Buy Now | |
Master Electronics | Potentiometer - Single Gang - 50K (+/-) 20% - 0.025W - Audio Taper - Top Adjust - D Shaped Shaft 15mm Long - PCB Through Hole RoHS: Compliant |
3832 Partner Stock |
|
$0.9880 / $1.4600 | Buy Now |
CAD Models for P0915N-FC15AR50K by TT electronics / BI Technologies
Part Data Attributes for P0915N-FC15AR50K by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Additional Feature
|
RATED AC VOLTAGE (V): 50
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
Lead Length
|
3.5 mm
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Height
|
11.35 mm
|
Package Length
|
9.5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
7.05 mm
|
Packing Method
|
TRAY
|
Rated Power Dissipation (P)
|
0.025 W
|
Resistance
|
50000 Ω
|
Resistance Law
|
AUDIO
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
CONDUCTIVE PLASTIC
|
Terminal Shape
|
FLAT
|
Tolerance
|
20%
|
Alternate Parts for P0915N-FC15AR50K
This table gives cross-reference parts and alternative options found for P0915N-FC15AR50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0915N-FC15AR50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0915N-FB20AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-FC15AR50K vs P0915N-FB20AR50K |
P0915N-EA15AR50K | Potentiometer, Conductive Plastic, 0.025W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P0915N-FC15AR50K vs P0915N-EA15AR50K |
P0915N-QA15AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-FC15AR50K vs P0915N-QA15AR50K |
P0915N-QA25AR50K | Potentiometer, Conductive Plastic, 0.025W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P0915N-FC15AR50K vs P0915N-QA25AR50K |
P0915N-QA25AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-FC15AR50K vs P0915N-QA25AR50K |
P0915N-FB20AR50K | Potentiometer, Conductive Plastic, 0.025W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P0915N-FC15AR50K vs P0915N-FB20AR50K |
P0915N-FC25AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-FC15AR50K vs P0915N-FC25AR50K |
P0915N-EC20AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-FC15AR50K vs P0915N-EC20AR50K |
P0915N-QC25AR50K | Potentiometer, Conductive Plastic, 0.025W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P0915N-FC15AR50K vs P0915N-QC25AR50K |
P0915N-QC15AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-FC15AR50K vs P0915N-QC15AR50K |