Part Details for P1-10145-3 by OTTO Engineering Inc
Overview of P1-10145-3 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145416-101LF | Amphenol Communications Solutions | OCTIS™ - Optical Solutions, Input Output Connectors, Octis Universal Plug Kit suitable for MPO OR LC Duplex 26mm | |
10145602-002LF | Amphenol Communications Solutions | HPCE R/A Receptacle 2LP 8S | |
10145226-0040N13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for P1-10145-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P1-10145-3
|
Mouser Electronics | Basic / Snap Action Switches P1-11613 EX SPL BUTTON | 0 |
|
$14.8500 / $23.5100 | Order Now |