Part Details for P1-10158 by OTTO Engineering Inc
Overview of P1-10158 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158514-0003SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Wire to Board Header, 3 Position, Top Latch, Tin (preplated) | |
10158514-0013SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Wire to Board Header, 13 Position, Top Latch, Tin (preplated) | |
10158517-00541LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 5 Position, Without TPA & CPA |
Price & Stock for P1-10158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P1-10158
|
Mouser Electronics | Basic / Snap Action Switches P1-10158-1 EX NO GRAPH ON BUTTONS | 0 |
|
$13.5100 / $21.3900 | Order Now |
DISTI #
000000000003487062
|
Sager | Pushbutton Switches P1-10158-1 EX NO GRAPH ON BUTTONS | 0 |
|
Buy Now |