There are no models available for this part yet.
Overview of P1-10159 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159549-116KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 16pin A Coding | |
10159549-128KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 28pin C Coding | |
10159549-140KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 40pin A Coding |
Price & Stock for P1-10159 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P1-10159
|
Mouser Electronics | Basic / Snap Action Switches P1-10142-3 EX ORIENT AND GRAY BUTTON W/ | 0 |
|
$15.3100 / $24.2500 | Order Now | |
DISTI #
000000000003487064
|
Sager | Pushbutton Switches P1-10142-3 EX ORIENT AND GRAY BUTTON W/ | 0 |
|
Buy Now |