Part Details for P1-10160-1 by OTTO Engineering Inc
Overview of P1-10160-1 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header | |
10160554-004SHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Vertical, Surface Mount, 262 Position, 0.5mm Pitch | |
10160261-00031LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Plug Vertical 24Pin 30u\\ gold |
Price & Stock for P1-10160-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P1-10160-1
|
Mouser Electronics | Basic / Snap Action Switches P1-11611 EX USES 100823-1 BTN ASSY. | 0 |
|
$28.8500 / $39.8100 | Order Now |
DISTI #
000000000003487065
|
Sager | Pushbutton Switches P1-11611 EX USES 100823-1 BTN ASSY. | 0 |
|
Buy Now |