P1-25/EA/SVB/N
Eaton Corporation
Description: Switches/Accessories,

Overview of P1-25/EA/SVB/N by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P1-25/EA/SVB/N by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80Y3324
Newark Main Switch, 3 Pole, 690Vac, 25A, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:25A, Approvals/Standards:Csa, Iec, Ul, Ip Rating:Ip65, Product Range:P1 Series, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Na |Eaton Moeller P1-25/EA/SVB/N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 11
  • 1 $91.2500
  • 10 $82.9400
  • 25 $81.7500
  • 50 $79.6400
  • 100 $74.1800
  • 250 $65.5600
$65.5600 / $91.2500 Buy Now
DISTI # P1-25/EA/SVB/N
TME Switch: main cam switch, Stabl.pos: 2, 25A, OFF-ON, Poles: 3+N, 13kW Min Qty: 1 23
  • 1 $80.7400
  • 5 $75.3600
  • 10 $69.9800
$69.9800 / $80.7400 Buy Now

CAD Models for P1-25/EA/SVB/N by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P1-25/EA/SVB/N by Eaton Corporation

P1-25/EA/SVB/N
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
Eaton
Actuator Color
RED
Actuator Type
HANDLE TYPE
Body Breadth
65 mm
Body Height
84 mm
Body Length or Diameter
65 mm
Contact (AC) Max Rating R Load
25A@690VAC
Contact Current(AC)-Max
25 A
Contact Current(DC)-Max
25 A
Contact (DC) Max Rating R Load
25A@60VDC
Contact Voltage(AC)-Max
690 V
Contact Voltage(DC)-Max
60 V
Mounting Feature
PANEL MOUNT
Number of Positions
10
Number of Switch Sections
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Sealing
IP65
Surface Mount
NO
Switch Action
LATCHED
Switch Type
ROTARY SWITCH
Termination Type
SCREW
Want to compare parts?
  1. P1-25/EA/SVB/N
    Eaton Corporation
    Switches/Accessories,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1-25/EA/SVB/N by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1-25/EA/SVB/N by Eaton Corporation

Select Manufacturer
Which Manufacturer of P1-25/EA/SVB/N would you like to use for your alert(s)?
  • Please alert me when P1-25/EA/SVB/N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1-25/EA/SVB/N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1-25/EA/SVB/N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1-25/EA/SVB/N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1-25/EA/SVB/N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1-25/EA/SVB/N by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: