-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 1 Positions, 3PST, On-off, Latched, 25A, 60VDC, Screw Terminal, Handle Type Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C9718
|
Newark | Switch, Load Break, 25A, 3Pole, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:25A, Ip/Nema Rating:Ip65, Switch Disconnector Terminal Style:Screw, Switch Disconnector Mountng Type:Front Mount Rohs Compliant: No |Eaton Moeller P1-25/EA/SVB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$255.9900 / $301.1600 | Buy Now |
DISTI #
18J8378
|
Newark | Isolator, Flush, 25A, 3Pole, No. Of Poles:3 Pole, Contact Voltage Ac Max:440V, Contact Current Ac Max:25A, Approvals/Standards:Csa, En, Iec, Ul, Ip Rating:Ip65, Product Range:-, Svhc:No Svhc (17-Dec-2015), Approval Bodies:Csa, Ul, Rohs Compliant: Na |Eaton Moeller P1-25/EA/SVB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$255.9900 / $301.1600 | Buy Now |
DISTI #
P1-25/EA/SVB
|
TME | Switch: main cam switch, Stabl.pos: 2, 25A, OFF-ON, Poles: 3, 13kW Min Qty: 1 | 55 |
|
$49.7200 / $57.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P1-25/EA/SVB
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
P1-25/EA/SVB
Eaton Corporation
Rotary Switch, 1 Positions, 3PST, On-off, Latched, 25A, 60VDC, Screw Terminal, Handle Type Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton |