Part Details for P1-30155-1 by OTTO Engineering Inc
Overview of P1-30155-1 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-561MRC | Coilcraft Inc | General Purpose Inductor, | |
LPS5030-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPD3015-561MR | Coilcraft Inc | Power inductor, dual-wound, 20% tol, SMT, RoHS, lead-free, halogen-free |
Price & Stock for P1-30155-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003487121
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |