There are no models available for this part yet.
Overview of P1-40/V/SVB by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for P1-40/V/SVB by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK3079
|
Newark | Switch, 3P, 40A, 690Vac, Rear Rohs Compliant: Yes |Eaton Moeller P1-40/V/SVB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$98.9400 / $160.7000 | Buy Now | |
DISTI #
P1-40/V/SVB
|
TME | Switch-disconnector, Poles: 3, for building in, 40A, Stabl.pos: 2 Min Qty: 1 | 0 |
|
$115.4100 / $133.1600 | RFQ |