Part Details for P10-10F-Q by Panduit Corp
Overview of P10-10F-Q by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P10-10F-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-P10-10F-Q
|
Mouser Electronics | Terminals Fork Term non-Insul 12 - 10 AW RoHS: Compliant | 0 |
|
$0.4830 / $0.6700 | Order Now |
|
Onlinecomponents.com | Fork Terminal, non-insulated, 12 – 10 AWG, #10 stud size, 25 pc. package quantity. RoHS: Compliant |
25 In Stock |
|
$1.2400 / $3.2900 | Buy Now |
DISTI #
000000000000625094
|
Sager | Terminals Fork Term non-Insul 12 - 10 AW | 0 |
|
Buy Now | |
|
Master Electronics | Fork Terminal, non-insulated, 12 – 10 AWG, #10 stud size, 25 pc. package quantity. RoHS: Compliant |
25 In Stock |
|
$1.2400 / $3.2900 | Buy Now |