Part Details for P10-10R-E by Panduit Corp
Overview of P10-10R-E by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P10-10R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2549
|
Newark | Ring Terminal, Non-Insulated, 14 - 10 Aw |Panduit P10-10R-E Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72206593
|
RS | Ring Terminal, 12 10 AWG, #10 stud size, non-insulated | Panduit P10-10R-E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 | 0 |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-14AWG 20.6mm 9.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003100599
|
Sager | Terminals Term Conv Package | 0 |
|
Buy Now |
Part Details for P10-10R-E
P10-10R-E CAD Models
P10-10R-E Part Data Attributes:
|
P10-10R-E
Panduit Corp
Buy Now
|
Compare Parts:
P10-10R-E
Panduit Corp
|
Samacsys Manufacturer | Panduit |