Part Details for P10-8F-L by Panduit Corp
Overview of P10-8F-L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P10-8F-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9808
|
Newark | Terminal, Fork Tongue, M4, 10Awg, Product Range:P Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Uninsulated, Insulator Colour:- Rohs Compliant: Yes |Panduit P10-8F-L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72259994
|
RS | Fork Terminal, non-insulated, 12- 10 AWG, #8 stud size | Panduit P10-8F-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4690 / $0.6700 | RFQ |
DISTI #
70044877
|
RS | Fork Terminal, non-insulated, 12- 10 AWG, #8 stud size | Panduit P10-8F-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$23.4600 / $33.5200 | RFQ |
|
Onlinecomponents.com | Fork Terminal, non-insulated, 12- 10 AWG, #8 stud size, standard package. RoHS: Compliant |
3 In Stock |
|
$0.4990 / $0.6413 | Buy Now |
DISTI #
000000000000625129
|
Sager | Terminals FORK 12-10 STUD SIZE 8 | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$0.3300 / $0.5000 | Buy Now |
|
Master Electronics | Fork Terminal, non-insulated, 12- 10 AWG, #8 stud size, standard package. RoHS: Compliant |
3 In Stock |
|
$0.4990 / $0.6413 | Buy Now |
Part Details for P10-8F-L
P10-8F-L CAD Models
P10-8F-L Part Data Attributes:
|
P10-8F-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P10-8F-L
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |