Part Details for P10-8F-Q by Panduit Corp
Overview of P10-8F-Q by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P10-8F-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-P10-8F-Q
|
Mouser Electronics | Terminals Fork Term non-insuld 12 - 10 AW RoHS: Compliant | 0 |
|
$0.4640 / $0.6500 | Order Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG 19.81mm 9.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000625130
|
Sager | Terminals Fork Term non-insuld 12 - 10 AW | 0 |
|
Buy Now |