There are no models available for this part yet.
Overview of P10-8LF-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P10-8LF-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC7954
|
Newark | Terminal, Fork Tongue, #8, 10Awg, Product Range:P-Lf Series, Wire Size Awg Min:14Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P10-8LF-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.7750 / $0.9760 | Buy Now | |
DISTI #
298-15109-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
104 In Stock |
|
$0.8747 / $0.9900 | Buy Now | |
DISTI #
P10-8LF-L
|
Avnet Americas | Fork Terminal 10-14AWG 20.7mm 7.62mm Tin - Bulk (Alt: P10-8LF-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.3300 | Buy Now | |
DISTI #
72AC7954
|
Avnet Americas | Fork Terminal 10-14AWG 20.7mm 7.62mm Tin - Bulk (Alt: 72AC7954) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7750 / $0.9120 | Buy Now | |
DISTI #
71263649
|
RS | Locking Fork Terminal, non-insulated, 14- 10 AWG, #8 stud size | Panduit P10-8LF-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.0000 | RFQ | |
DISTI #
PANP10-8LF-L
|
Heilind Electronics | Locking Fork Terminal, 14 non-insulated, | Americas - 0 in Stock |
|
$0.7122 / $0.9116 | Buy Now | |
Onlinecomponents.com | Locking Fork Terminal, non-insulated, 14- 10 AWG, #8 stud size, standard package. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000000625132
|
Sager | Terminals Locking Fork Term non-insuld 14 Min Qty: 50 | 0 |
|
$0.5627 / $0.7352 | Buy Now |
CAD Models for P10-8LF-L by Panduit Corp
Part Data Attributes for P10-8LF-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
6 Weeks, 5 Days
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Gauge
|
10 AWG
|